
4-channel video clock generator and synthesizer for 3G/HD/SD video applications, featuring an integrated audio clock. Surface mountable in a 40-WQFN package, this lead-free and RoHS compliant integrated circuit operates from a 3.3V supply. It offers a wide operating temperature range of -40°C to 85°C with a maximum power dissipation of 560mW and a supply current of 100mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LMH1983SQ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 560mW |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 560mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMH1983 |
| Supply Current | 100mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH1983SQ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
