
4-channel video clock generator operating at 148.5MHz, featuring an I2C interface for control. This surface mount IC supports a 3.3V operating supply voltage with a range of 3.135V to 3.465V, drawing a maximum of 212mA. It offers four outputs and operates within a temperature range of -40°C to 85°C, with a power consumption of 560mW. The component is RoHS compliant and packaged on tape and reel.
Sign in to ask questions about the Texas Instruments LMH1983SQE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH1983SQE/NOPB technical specifications.
| Frequency | 148.5MHz |
| Height | 0.8mm |
| Interface | I2C |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 212mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 560mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 170mA |
| Thickness | 750um |
| Weight | 0.001929oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH1983SQE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
