
6 GHz Linear RMS Power Detector with 40 dB Dynamic Range 6-DSBGA -40 to 85
Sign in to ask questions about the Texas Instruments LMH2120UM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH2120UM/NOPB technical specifications.
| Frequency | 50MHz |
| Height | 0.22mm |
| Lead Free | Lead Free |
| Length | 1.25mm |
| Max Frequency | 6GHz |
| Min Frequency | 50MHz |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 2.9mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 6E-05oz |
| Width | 0.846mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH2120UM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
