
IC RF DETECT 50MHZ-6GHZ 6DSBGA
Sign in to ask questions about the Texas Instruments LMH2120UMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH2120UMX/NOPB technical specifications.
| Frequency | 50MHz |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Operating Supply Current | 4.7mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH2120UMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
