
Dual-channel 52-MHz clock tree driver 8-DSBGA -40 to 85
Sign in to ask questions about the Texas Instruments LMH2191TME/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH2191TME/NOPB technical specifications.
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 52MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1.4mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH2191TME/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
