
The LMH32401IRGTT is a 3.3V operational amplifier with a maximum supply voltage of 3.55V. It features a temperature grade of AUTOMOTIVE and a JEDEC package code of S-PQCC-N16. The device has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It is available in a 16-pin HVQCCN package with a width of 3mm and a length of 3mm. The amplifier has a slew rate of 1100V/us and a unity gain bandwidth of 450kHz.
Texas Instruments LMH32401IRGTT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 3.55 |
| Input Offset Voltage-Max | 20000 |
| Average Bias Current-Max (IIB) | 80 |
| Slew Rate-Nom | 1100 |
| Unity Gain BW-Nom | 450000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMH32401IRGTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.