TEXAS INSTRUMENTS LMH3401EVM EVAL BOARD, LMH3401 DIFFERENTIAL AMP
Checking distributor stock and pricing after the page loads.
Texas Instruments LMH3401EVM technical specifications.
| -3db Bandwidth | 7GHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | Module |
| Evaluation Kit | Yes |
| Operating Supply Current | 58mA |
| Operating Supply Voltage | 5.25V |
| Output Current per Channel | 40mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Slew Rate | 18000V/µs |
| RoHS | Compliant |
No datasheet is available for this part.