
Single-ended to differential RF amplifier featuring a 7GHz -3dB bandwidth and 8GHz gain bandwidth product. This 14-pin UQFN packaged integrated circuit operates from a 5V supply, drawing 55mA with an output current of 50mA per channel. It offers a high slew rate of 18000V/µs and operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LMH3401IRMST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH3401IRMST technical specifications.
| -3db Bandwidth | 7GHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 7GHz |
| Gain Bandwidth Product | 8GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 55mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 50mA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 18000V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH3401IRMST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
