
Single-channel RF amplifier with 8GHz bandwidth and 6dB gain, featuring a 1.2GHz -3dB bandwidth. This differential amplifier operates from DC to 2 GHz with a slew rate of 17500V/µs. It supports dual supply voltages from ±1.575V to ±2.625V and single supply voltages from 3.15V to 5.25V, with a typical operating supply current of 55mA. Packaged in a 14-pin UQFN for surface mounting, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LMH5401IRMST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 1.2GHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 8GHz |
| Gain | 6dB |
| Gain Bandwidth Product | 8GHz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.625V |
| Min Dual Supply Voltage | 1.575V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Frequency | DC to 2 GHz |
| Operating Supply Current | 55mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 50mA |
| Package Quantity | 250 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 17500V/µs |
| Weight | 0.000353oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH5401IRMST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
