
High-speed buffer amplifier featuring a 110MHz -3dB bandwidth and 2900V/µs slew rate. Delivers up to 300mA maximum output current, with 295mA per channel. Operates from a 2.5V to 32V supply range, with a typical operating supply voltage of 18V. Boasts 60dB common mode rejection ratio and 58dB power supply rejection ratio. Surface mountable in an 8-SOIC package, suitable for -40°C to 125°C operation.
Sign in to ask questions about the Texas Instruments LMH6321MR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH6321MR technical specifications.
| -3db Bandwidth | 110MHz |
| Amplifier Type | BUFFER |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 14.9mA |
| Operating Supply Voltage | 18V |
| Output Current | 300mA |
| Output Current per Channel | 295mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 2900V/µs |
| Supply Current | 11mA |
| Technology | BIPOLAR |
| Termination | SMD/SMT |
| Voltage Gain | 0.052dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMH6321MR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
