
High-speed buffer amplifier featuring 300mA output current and 1800V/µs slew rate. This single-channel, push-pull output buffer operates from a 2.5V to 16V dual supply or 5V to 32V single supply, with a typical operating voltage of 18V. It offers a 60dB Common Mode Rejection Ratio and 58dB Power Supply Rejection Ratio. The surface mountable SOP package, measuring 4.93mm x 3.94mm x 1.47mm, is suitable for operation between -40°C and 125°C.
Texas Instruments LMH6321MR/NOPB technical specifications.
| Amplifier Type | BUFFER |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 60dB |
| Height | 1.47mm |
| Input Bias Current | 17uA |
| Input Offset Voltage (Vos) | 52mV |
| Lead Free | Lead Free |
| Length | 4.93mm |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 18V |
| Output Current | 300mA |
| Output Current per Channel | 295mA |
| Output Type | PUSH-PULL |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Slew Rate | 1800V/µs |
| Supply Current | 11mA |
| Technology | BIPOLAR |
| Voltage Gain | 0.052dB |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6321MR/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
