
High-speed buffer amplifier featuring a 110MHz -3dB bandwidth and 2900V/µs slew rate. This single-channel, surface-mount integrated circuit operates with a supply voltage range of 5V to 32V, supporting dual supplies from 2.5V to 16V. It offers a 300mA maximum output current and a 14.9mA operating supply current. The amplifier boasts a 60dB common mode rejection ratio and a 4mV input offset voltage.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LMH6321MRX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 110MHz |
| Amplifier Type | BUFFER |
| Common Mode Rejection Ratio | 60dB |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 14.9mA |
| Operating Supply Voltage | 18V |
| Output Current | 300mA |
| Output Current per Channel | 295mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 2900V/µs |
| Supply Current | 11mA |
| Technology | BIPOLAR |
| Voltage Gain | 0.052dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMH6321MRX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.