
High-speed buffer amplifier featuring 300mA output current and a 2900V/µs slew rate. Operates from a 2.5V to 16V dual supply or 5V to 32V single supply, with an 18V typical operating voltage. Offers 60dB common mode rejection and 58dB power supply rejection. This surface mount component is RoHS compliant and designed for operation between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments LMH6321MRX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH6321MRX/NOPB technical specifications.
| Amplifier Type | BUFFER |
| Common Mode Rejection Ratio | 60dB |
| Input Bias Current | 17uA |
| Input Offset Voltage (Vos) | 52mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 18V |
| Output Current | 300mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2900V/µs |
| Supply Current | 11mA |
| Technology | BIPOLAR |
| Voltage Gain | 0.052dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6321MRX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
