
High-speed buffer amplifier featuring a 110MHz -3dB bandwidth and 2900V/µs slew rate. Delivers up to 300mA maximum output current, with 295mA per channel, suitable for demanding applications. Operates from a 2.5V to 32V supply range, with a typical operating voltage of 18V and a low 11mA supply current. This single-channel buffer amplifier is housed in a TO-263 surface-mount package, offering a wide operating temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LMH6321TS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 110MHz |
| Amplifier Type | BUFFER |
| Package/Case | TO-263 |
| Common Mode Rejection Ratio | 60dB |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 14.9mA |
| Operating Supply Voltage | 18V |
| Output Current | 300mA |
| Output Current per Channel | 295mA |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 2900V/µs |
| Supply Current | 11mA |
| Technology | BIPOLAR |
| Termination | Through Hole |
| Voltage Gain | 0.052dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMH6321TS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
