
Single-channel buffer amplifier, TO-263-8 package, surface mount. Features 110MHz -3dB bandwidth, 2900V/µs slew rate, and 300mA output current. Operates with supply voltages from 5V to 32V, with a typical operating supply current of 14.9mA. Offers 60dB common mode rejection ratio and 4mV input offset voltage.
Sign in to ask questions about the Texas Instruments LMH6321TSX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH6321TSX technical specifications.
| -3db Bandwidth | 110MHz |
| Amplifier Type | BUFFER |
| Package/Case | TO-263-8 |
| Common Mode Rejection Ratio | 60dB |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 14.9mA |
| Operating Supply Voltage | 18V |
| Output Current | 300mA |
| Output Current per Channel | 295mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 2900V/µs |
| Supply Current | 11mA |
| Technology | BIPOLAR |
| Voltage Gain | 0.052dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMH6321TSX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
