
High-speed buffer amplifier with a 110MHz -3dB bandwidth and 2900V/µs slew rate. Features 300mA output current capability and operates from a 2.5V to 16V dual supply or 5V to 32V single supply. This single-channel, surface-mount buffer amplifier offers 60dB CMRR and 58dB PSRR, with an input bias current of 2µA and input offset voltage of 4mV. Designed for operation across a -40°C to 125°C temperature range, it is packaged in a TO-263 case.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LMH6321TSX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 110MHz |
| Amplifier Type | BUFFER |
| Package/Case | TO-263 |
| Common Mode Rejection Ratio | 60dB |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 14.9mA |
| Operating Supply Voltage | 18V |
| Output Current | 300mA |
| Output Current per Channel | 295mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2900V/µs |
| Supply Current | 11mA |
| Technology | BIPOLAR |
| Voltage Gain | 0.052dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6321TSX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
