
Specialty analog circuit, SOIC-14 package, featuring a 130MHz -3dB bandwidth and 100MHz gain bandwidth product. This single-channel integrated circuit operates with a dual supply voltage range of 2.5V to 6V, or a single supply from 5V to 12V. It offers a high slew rate of 1800V/µs, 90mA output current per channel, and a common mode rejection ratio of 72dB. Designed for surface mount, it is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments LMH6502MAX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH6502MAX technical specifications.
| -3db Bandwidth | 130MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 72dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 18uA |
| Input Resistance | 750kR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 27mA |
| Operating Supply Voltage | 9V |
| Output Current | 90mA |
| Output Current per Channel | 90mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 69dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LMH® |
| Slew Rate | 1800V/µs |
| Supply Current | 38mA |
| Unity Gain Bandwidth Product | 100MHz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMH6502MAX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
