
Specialty analog circuit, a single-channel, surface-mount IC in a TSSOP package. Features a -3dB bandwidth of 130MHz and a slew rate of 1800V/µs. Operates with dual supply voltages from 2.5V to 6V, with a maximum single supply voltage of 12V. Offers a common mode rejection ratio of 72dB and a power supply rejection ratio of 69dB. Input bias current is 18µA with an input resistance of 750kΩ.
Sign in to ask questions about the Texas Instruments LMH6502MT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH6502MT technical specifications.
| -3db Bandwidth | 130MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 72dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 18uA |
| Input Resistance | 750kR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 27mA |
| Operating Supply Voltage | 9V |
| Output Current | 90mA |
| Output Current per Channel | 90mA |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 69dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LMH® |
| Slew Rate | 1800V/µs |
| Supply Current | 38mA |
| Unity Gain Bandwidth Product | 100MHz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMH6502MT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
