
Linear-in-dB Variable Gain Amplifier, featuring a 130MHz -3dB bandwidth and 1800V/µs slew rate. This single-channel analog IC operates with a dual supply voltage range of 2.5V to 5V, or a single supply from 5V to 12V, drawing 27mA operating current. It offers a 750kΩ input resistance, 9µA input bias current, 72dB common mode rejection ratio, and 69dB power supply rejection ratio. Packaged in a 14-TSSOP surface-mount format, this lead-free and RoHS compliant component supports an operating temperature range of -40°C to 85°C.
Texas Instruments LMH6502MT/NOPB technical specifications.
| -3db Bandwidth | 130MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 72dB |
| Dual Supply Voltage | 5V |
| Height | 0.9mm |
| Input Bias Current | 9uA |
| Input Resistance | 750kR |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 27mA |
| Operating Supply Voltage | 9V |
| Output Current | 90mA |
| Output Current per Channel | 90mA |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 69dB |
| RoHS Compliant | Yes |
| Series | LMH® |
| Slew Rate | 1800V/µs |
| Unity Gain Bandwidth Product | 100MHz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6502MT/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.