
Single-channel, special-purpose amplifier featuring a 135MHz bandwidth and 1800V/µs slew rate. This surface-mount device operates from a dual supply voltage range of 2.5V to 6V, with a maximum supply voltage of 12V. It offers a high common mode rejection ratio of 67dB and a power supply rejection ratio of 57dB. The amplifier has an input resistance of 750kR and an output current of 90mA per channel. Packaged in a 14-pin SOIC, it is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Texas Instruments LMH6503MA/NOPB technical specifications.
| Bandwidth | 135MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 67dB |
| Dual Supply Voltage | 5V |
| Height | 1.45mm |
| Input Bias Current | 18uA |
| Input Resistance | 750kR |
| Lead Free | Lead Free |
| Length | 8.64mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 9V |
| Output Current | 90mA |
| Output Current per Channel | 90mA |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 57dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1800V/µs |
| Supply Current | 37mA |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6503MA/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
