
The LMH6503MAX/NOPB is a single-channel, high-speed operational amplifier with a unity gain bandwidth of 100MHz and an output current of 90mA. It operates over a temperature range of -40°C to 85°C and is available in a lead-free SOIC N package. The device has a common mode rejection ratio of 67dB and an input resistance of 750kΩ. It is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments LMH6503MAX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH6503MAX/NOPB technical specifications.
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 67dB |
| Input Bias Current | 18uA |
| Input Resistance | 750kR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 9V |
| Output Current | 90mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 57dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1800V/µs |
| Unity Gain Bandwidth Product | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6503MAX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.