
Wideband, low power, single-channel linear variable gain amplifier with 135MHz bandwidth and 1800V/µs slew rate. Features 750kΩ input resistance, 18µA input bias current, and 90mA output current. Operates from a dual supply voltage range of 2.5V to 6V, with a typical operating supply voltage of 9V and a maximum supply voltage of 12V. Offers 67dB common mode rejection ratio and 57dB power supply rejection ratio. Packaged in a 14-TSSOP for surface mounting, with dimensions of 5mm length, 4.4mm width, and 0.9mm height. Suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments LMH6503MT/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH6503MT/NOPB technical specifications.
| Bandwidth | 135MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 67dB |
| Dual Supply Voltage | 5V |
| Height | 0.9mm |
| Input Bias Current | 18uA |
| Input Resistance | 750kR |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 50mA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 9V |
| Output Current | 90mA |
| Output Current per Channel | 90mA |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 57dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1800V/µs |
| Supply Current | 37mA |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6503MT/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.