
Single-channel analog IC featuring a 135MHz -3dB bandwidth and 1800V/µs slew rate. This surface-mount component operates with a dual supply voltage range of 2.5V to 6V, or a single supply from 5V to 12V. It offers a 750kΩ input resistance and 11µA input bias current, with a common mode rejection ratio of 67dB and a PSRR of 57dB. The device is housed in a 14-pin TSSOP package.
Sign in to ask questions about the Texas Instruments LMH6503MTX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH6503MTX technical specifications.
| -3db Bandwidth | 135MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 67dB |
| Dual Supply Voltage | 5V |
| Input Bias Current | 11uA |
| Input Resistance | 750kR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 37mA |
| Operating Supply Voltage | 9V |
| Output Current | 90mA |
| Output Current per Channel | 90mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 57dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LMH® |
| Slew Rate | 1800V/µs |
| Supply Current | 50mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMH6503MTX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
