
Wideband, low power, single-channel variable gain amplifier with a -3dB bandwidth of 135MHz. Features a 750kΩ input resistance, 6.6nV/√Hz input voltage noise density, and a 370mV input offset voltage. Operates with a dual supply voltage range of 2.5V to 5V, with a maximum dual supply of 6V and a maximum single supply of 12V. Offers a high slew rate of 1800V/µs and a voltage gain up to 70dB. Packaged in a 14-TSSOP for surface mounting, this lead-free and RoHS compliant component operates from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LMH6503MTX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH6503MTX/NOPB technical specifications.
| -3db Bandwidth | 135MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 67dB |
| Dual Supply Voltage | 5V |
| Input Bias Current | 11uA |
| Input Offset Voltage (Vos) | 370mV |
| Input Resistance | 750kR |
| Input Voltage Noise Density | 6.6nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 37mA |
| Output Current | 90mA |
| Output Current per Channel | 90mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 57dB |
| RoHS Compliant | Yes |
| Series | LMH® |
| Slew Rate | 1800V/µs |
| Supply Current | 50mA |
| Voltage Gain | 70dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6503MTX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
