
Single-channel, wideband variable gain amplifier featuring a 150MHz -3dB bandwidth and a 1500V/µs slew rate. Operates from a dual supply voltage range of 3.5V to 6V, with a typical operating current of 11mA. Offers 80mA output current per channel and a high 65dB PSRR. Designed for surface mount applications in a SOIC package, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LMH6504MA/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH6504MA/NOPB technical specifications.
| -3db Bandwidth | 150MHz |
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Input Bias Current | 1.4uA |
| Input Resistance | 7MR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 11mA |
| Output Current per Channel | 80mA |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | Yes |
| Series | LMH® |
| Slew Rate | 1500V/µs |
| Supply Current | 11mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6504MA/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
