
The LMH6504MAX is a general purpose amplifier with a -3db bandwidth of 150MHz. It operates from a dual supply voltage of 3.5V to 6V and has an input bias current of 900nA. The amplifier's input offset voltage is 10mV and its power supply rejection ratio is 65dB. It is available in a SOIC package and is suitable for surface mount applications. The operating temperature range is from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LMH6504MAX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH6504MAX technical specifications.
| -3db Bandwidth | 150MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 150MHz |
| Input Bias Current | 900nA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 11mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 1500V/µs |
| Supply Current | 15mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMH6504MAX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.