
General purpose variable gain amplifier with a 150MHz -3dB bandwidth and 150MHz gain bandwidth product. Features a 1500V/µs slew rate and 80mA output current per channel. Operates from a dual supply voltage range of 3.5V to 6V, with a typical operating supply current of 11mA. Packaged in an 8-SOIC surface mount case, this lead-free and RoHS compliant component is suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments LMH6504MAX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH6504MAX/NOPB technical specifications.
| -3db Bandwidth | 150MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 150MHz |
| Input Bias Current | 3.5uA |
| Input Offset Voltage (Vos) | 10mV |
| Input Resistance | 7MR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 11mA |
| Output Current per Channel | 80mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1500V/µs |
| Supply Current | 15mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6504MAX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
