
Wideband, low power, single-channel variable gain amplifier with 150MHz -3dB bandwidth and 1500V/µs slew rate. Features dual 5V supply operation, 80mA output current per channel, and 11mA operating supply current. Housed in a lead-free, RoHS compliant MSOP package for surface mounting, with an operating temperature range of -40°C to 85°C. Input bias current is 3.5µA with 7MR input resistance.
Sign in to ask questions about the Texas Instruments LMH6504MM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH6504MM/NOPB technical specifications.
| -3db Bandwidth | 150MHz |
| Package/Case | MSOP |
| Dual Supply Voltage | 5V |
| Height | 0.86mm |
| Input Bias Current | 3.5uA |
| Input Resistance | 7MR |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 11mA |
| Output Current per Channel | 80mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMH® |
| Slew Rate | 1500V/µs |
| Supply Current | 11mA |
| Supply Type | Dual |
| Weight | 0.000822oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6504MM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
