
SPECIALTY ANALOG CIRCUIT, PDSO8, MSOP-8
Sign in to ask questions about the Texas Instruments LMH6504MMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH6504MMX technical specifications.
| -3db Bandwidth | 150MHz |
| Package/Case | VSSOP |
| Dual Supply Voltage | 5V |
| Input Bias Current | 1.4uA |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 11mA |
| Output Current per Channel | 80mA |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LMH® |
| Slew Rate | 1500V/µs |
| Supply Current | 15mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMH6504MMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
