
Single-channel, wideband variable gain amplifier with a 150MHz -3dB bandwidth and 1500V/µs slew rate. Features a 5V dual supply voltage range (3.5V to 6V), 3.5µA input bias current, and 7MΩ input resistance. Delivers 80mA output current per channel and operates with 11mA typical supply current. Packaged in an 8-VSSOP for surface mounting, this RoHS compliant component is rated for -40°C to 85°C.
Texas Instruments LMH6504MMX/NOPB technical specifications.
| -3db Bandwidth | 150MHz |
| Package/Case | VSSOP |
| Dual Supply Voltage | 5V |
| Input Bias Current | 3.5uA |
| Input Resistance | 7MR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 11mA |
| Output Current per Channel | 80mA |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMH® |
| Slew Rate | 1500V/µs |
| Supply Current | 15mA |
| RoHS | Compliant |
No datasheet is available for this part.
