
Linear-in-dB, variable gain amplifier with 150MHz -3dB bandwidth and 1500V/µs slew rate. Features 80dB voltage gain, 100MHz gain bandwidth product, and 2.6µA input bias current. Operates from a dual supply voltage range of 3.5V to 6V, with a maximum supply voltage of 12V and a maximum supply current of 16mA. Packaged in an 8-SOIC surface mount case, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments LMH6505MA/NOPB technical specifications.
| -3db Bandwidth | 150MHz |
| Bandwidth | 150MHz |
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 100MHz |
| Height | 1.45mm |
| Input Bias Current | 2.6uA |
| Input Offset Voltage (Vos) | 55mV |
| Input Resistance | 7MR |
| Input Voltage Noise Density | 4.4nV/sqrt Hz |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 16mA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 11mA |
| Operating Supply Voltage | 9V |
| Output Current | 80mA |
| Output Current per Channel | 80mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Slew Rate | 1500V/µs |
| Supply Current | 16mA |
| Unity Gain Bandwidth Product | 100MHz |
| Voltage Gain | 80dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6505MA/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
