
High-speed operational amplifier featuring a 150MHz -3dB bandwidth and 1500V/µs slew rate. This single-channel, general-purpose amplifier operates from a dual supply voltage range of 3.5V to 6V, with a typical operating voltage of 9V. It offers a 100MHz gain bandwidth product, 7MR input resistance, and 2.6uA input bias current. Packaged in an 8-pin SOIC for surface mounting, it provides 80mA output current and is supplied in tape and reel packaging.
Texas Instruments LMH6505MAX technical specifications.
| -3db Bandwidth | 150MHz |
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 2.6uA |
| Input Resistance | 7MR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 11mA |
| Operating Supply Voltage | 9V |
| Output Current | 80mA |
| Output Current per Channel | 80mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 1500V/µs |
| Supply Current | 16mA |
| Unity Gain Bandwidth Product | 100MHz |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
