
Variable Gain Amplifier, featuring 150MHz -3dB bandwidth and 100MHz unity gain bandwidth product. This single-channel analog IC operates with dual supply voltages from 3.5V to 6V, or single supply from 7V to 12V. It offers a high slew rate of 1500V/µs and 80mA output current per channel. Designed for surface mounting in an MSOP package, this lead-free component operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LMH6505MM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH6505MM/NOPB technical specifications.
| -3db Bandwidth | 150MHz |
| Bandwidth | 150MHz |
| Package/Case | MSOP |
| Dual Supply Voltage | 5V |
| Input Bias Current | 600nA |
| Input Resistance | 7MR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 11mA |
| Output Current | 80mA |
| Output Current per Channel | 80mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Resistance | 7MR |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Slew Rate | 1500V/µs |
| Thickness | 970um |
| Unity Gain Bandwidth Product | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6505MM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
