
High-performance, single-channel operational amplifier featuring a 150MHz -3dB bandwidth and 1500V/µs slew rate. This surface-mount integrated circuit operates with dual supply voltages ranging from 3.5V to 6V, or single supply from 7V to 12V. It offers a voltage gain of 80dB and a gain bandwidth product of 100MHz. The VSSOP package contains one circuit with a maximum operating temperature of 85°C.
Sign in to ask questions about the Texas Instruments LMH6505MMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH6505MMX/NOPB technical specifications.
| -3db Bandwidth | 150MHz |
| Package/Case | VSSOP |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 600nA |
| Input Offset Voltage (Vos) | 55mV |
| Input Resistance | 7MR |
| Input Voltage Noise Density | 4.4nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 11mA |
| Output Current | 80mA |
| Output Current per Channel | 80mA |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1500V/µs |
| Supply Current | 16mA |
| Unity Gain Bandwidth Product | 100MHz |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6505MMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
