
High-performance, single-channel operational amplifier featuring a 600MHz -3dB bandwidth and digital controlled variable gain with 6.02dB steps. Offers 81dB Common Mode Rejection Ratio and 63dB Power Supply Rejection Ratio. Input characteristics include 1.12kΩ input resistance and 1.8nV/√Hz input voltage noise density. Operates from a 4V to 5.25V supply with a typical operating supply current of 107mA. Packaged in a 16-WQFN surface mount configuration, suitable for -40°C to 85°C operation.
Sign in to ask questions about the Texas Instruments LMH6514SQ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH6514SQ/NOPB technical specifications.
| -3db Bandwidth | 600MHz |
| Common Mode Rejection Ratio | 81dB |
| Input Offset Voltage (Vos) | 30mV |
| Input Resistance | 1.12kR |
| Input Voltage Noise Density | 1.8nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 107mA |
| Output Current | 20mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Supply Current | 124mA |
| Voltage Gain | 30.3dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6514SQ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
