
High-performance operational amplifier featuring a 600MHz -3dB bandwidth and 30.3dB voltage gain. This single-channel, digitally controlled variable gain amplifier offers 6.02dB gain steps and operates from a 4V to 5.25V supply. Key specifications include 81dB CMRR, 63dB PSRR, 1.8nV/√Hz input voltage noise density, and 1.12kΩ input resistance. Packaged in a 4mm x 4mm x 0.8mm 16-WQFN surface-mount package, it is RoHS compliant and suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments LMH6514SQE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH6514SQE/NOPB technical specifications.
| -3db Bandwidth | 600MHz |
| Bandwidth | 600MHz |
| Common Mode Rejection Ratio | 81dB |
| Height | 0.8mm |
| Input Offset Voltage (Vos) | 30mV |
| Input Resistance | 1.12kR |
| Input Voltage Noise Density | 1.8nV/sqrt Hz |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 107mA |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Supply Current | 124mA |
| Voltage Gain | 30.3dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6514SQE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.