
Single-channel, variable gain amplifier IC featuring a 600MHz -3dB bandwidth and 30.3dB voltage gain. Offers 1.8nV/√Hz input voltage noise density and 1.12kΩ input resistance. Operates from a 4V to 5.25V supply, with a typical supply current of 107mA. Features 81dB CMRR and 63dB PSRR, with a maximum output current of 20mA. Surface mountable in a WQFN EP package, this lead-free and RoHS compliant component operates from -40°C to 85°C.
Texas Instruments LMH6514SQX/NOPB technical specifications.
| -3db Bandwidth | 600MHz |
| Common Mode Rejection Ratio | 81dB |
| Input Offset Voltage (Vos) | 30mV |
| Input Resistance | 1.12kR |
| Input Voltage Noise Density | 1.8nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 107mA |
| Output Current | 20mA |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Supply Current | 124mA |
| Voltage Gain | 30.3dB |
| RoHS | Compliant |
No datasheet is available for this part.