
High-performance, single-channel operational amplifier featuring a 600MHz bandwidth and 32dB voltage gain. This digitally controlled variable gain amplifier offers 1dB step adjustments and a 1.8nV/sqrt Hz input voltage noise density. Designed for surface mount applications, it operates from a 4V to 5.25V supply, with a typical operating current of 107mA. Key specifications include an 85dB Common Mode Rejection Ratio and 83dB Power Supply Rejection Ratio, housed in a compact 4mm x 4mm x 0.8mm package.
Sign in to ask questions about the Texas Instruments LMH6515SQ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH6515SQ/NOPB technical specifications.
| -3db Bandwidth | 600MHz |
| Bandwidth | 600MHz |
| Common Mode Rejection Ratio | 85dB |
| Gain | 31dB |
| Height | 0.8mm |
| Input Offset Voltage (Vos) | 30mV |
| Input Resistance | 1.12kR |
| Input Voltage Noise Density | 1.8nV/sqrt Hz |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 107mA |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 83dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Supply Current | 124mA |
| Voltage Gain | 32dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6515SQ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
