High Performance Quad DVGA 54-WQFN -40 to 85
Sign in to ask questions about the Texas Instruments LMH6522SQE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH6522SQE/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.43W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Noise Figure | 8.5dB |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 465mA |
| Test Frequency | 200MHz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6522SQE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.