The LMH6523SQE/NOPB is a quad cellular IC with a -3db bandwidth of 1.4GHz, operating over a supply voltage range of 4.75V to 5.25V and consuming 465mA of current. It is designed for surface mount applications and is packaged in a HVQCCN package. The device is RoHS compliant and has an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LMH6523SQE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH6523SQE/NOPB technical specifications.
| -3db Bandwidth | 1.4GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 465mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Gain | 31dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6523SQE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.