
The LMH6525SP/NOPB is a quad channel driver from Texas Instruments, operating between -40°C and 85°C. It is designed to handle a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is RoHS compliant and packaged in a tape and reel format. It is a lead-free product and does not have radiation hardening capabilities.
Sign in to ask questions about the Texas Instruments LMH6525SP/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH6525SP/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Current | 33mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMH™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6525SP/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
