
High-speed operational amplifier featuring a 370MHz -3dB bandwidth and 370MHz gain bandwidth product. This single-channel, surface-mount device offers a 2400V/µs slew rate and 65mA output current. Operating from a 1.5V to 5.5V dual supply, it provides 70dB common mode rejection ratio and 90dB power supply rejection ratio. Designed for automotive applications, this RoHS compliant component operates across a -40°C to 125°C temperature range.
Texas Instruments LMH6551QMM/NOPB technical specifications.
| -3db Bandwidth | 370MHz |
| Bandwidth | 370MHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 370MHz |
| Input Bias Current | 4uA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.5V |
| Max Input Voltage | 11V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 12.5mA |
| Output Current | 65mA |
| Output Current per Channel | 65mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Settling Time | 18ns |
| Slew Rate | 2400V/µs |
| Voltage Gain | 70dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6551QMM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.