
1.5 GHz fully differential amplifier, featuring a 1.5 GHz bandwidth and 3800 V/µs slew rate. This single-channel operational amplifier offers a 1.5 GHz gain bandwidth product and 80 dB common mode rejection ratio. Designed for surface mount applications, it operates from a dual supply voltage range of 2.25V to 6V, with a maximum supply voltage of 12V. The amplifier is housed in an 8-SOIC package, supporting single or dual supply types and operating within a temperature range of -40°C to 85°C.
Texas Instruments LMH6552MA/NOPB technical specifications.
| -3db Bandwidth | 1.5GHz |
| Bandwidth | 1.5GHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 5V |
| Gain | 1dB |
| Gain Bandwidth Product | 1.5GHz |
| Height | 1.45mm |
| Input Bias Current | 110uA |
| Input Offset Voltage (Vos) | 16.5mV |
| Input Resistance | 15R |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25mA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 22.5mA |
| Operating Supply Voltage | 9V |
| Output Current | 80mA |
| Output Current per Channel | 80mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMH®, PowerWise® |
| Slew Rate | 3800V/µs |
| Supply Current | 22.5mA |
| Supply Type | Single, Dual |
| Voltage Gain | 0dB |
| Weight | 0.005044oz |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6552MA/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
