
Fully differential amplifier with 900MHz -3dB bandwidth and gain bandwidth product. Features a 2300V/µs slew rate and 120mA output current. Operates from a 4.5V to 12V supply voltage range with a typical supply current of 29.1mA. Offers 82dB common mode rejection ratio and 87dB power supply rejection ratio. Packaged in an 8-SO PowerPAD for surface mounting, with an operating temperature range of -40°C to 125°C.
Texas Instruments LMH6553MR/NOPB technical specifications.
| -3db Bandwidth | 900MHz |
| Bandwidth | 900MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 82dB |
| Gain Bandwidth Product | 900MHz |
| Input Bias Current | 95uA |
| Input Resistance | 15R |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 29.1mA |
| Operating Supply Voltage | 9V |
| Output Current | 120mA |
| Output Current per Channel | 120mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 87dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMH®, PowerWise® |
| Slew Rate | 2300V/µs |
| Supply Current | 33mA |
| Voltage Gain | 0.069dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6553MR/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.