
High-speed current feedback amplifier (CFA) with a 900MHz -3dB bandwidth and 900MHz gain bandwidth product. Features a 2300V/µs slew rate and 120mA output current per channel. Operates from a 4.5V to 12V supply voltage with a typical 9V operating voltage. Offers 82dB common mode rejection ratio and 87dB power supply rejection ratio. Designed for surface mount applications with a lead-free, 8-pin SOPWRPAD package.
Sign in to ask questions about the Texas Instruments LMH6553MRXNOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH6553MRXNOPB technical specifications.
| -3db Bandwidth | 900MHz |
| Common Mode Rejection Ratio | 82dB |
| Gain Bandwidth Product | 900MHz |
| Input Bias Current | 95uA |
| Input Resistance | 15R |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 29.1mA |
| Operating Supply Voltage | 9V |
| Output Current | 120mA |
| Output Current per Channel | 120mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 87dB |
| Radiation Hardening | No |
| Series | LMH®, PowerWise® |
| Slew Rate | 2300V/µs |
| Supply Current | 33mA |
| Voltage Gain | 0.069dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6553MRXNOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.