
Fully differential amplifier featuring a 900MHz -3dB bandwidth and 900MHz gain bandwidth product. This single-channel operational amplifier offers a high slew rate of 2300V/µs and 120mA output current. Operating from a 4.5V to 12V supply, it provides 82dB common mode rejection ratio and 87dB power supply rejection ratio. Designed for surface mount applications, this lead-free component operates within a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LMH6553SD/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 900MHz |
| Bandwidth | 900MHz |
| Common Mode Rejection Ratio | 82dB |
| Gain Bandwidth Product | 900MHz |
| Input Bias Current | 50uA |
| Input Resistance | 15R |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 29.1mA |
| Output Current | 120mA |
| Output Current per Channel | 120mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 87dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LMH®, PowerWise® |
| Slew Rate | 2300V/µs |
| Voltage Gain | 0.069dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6553SD/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
