
Fully differential amplifier featuring a 900MHz -3dB bandwidth and 900MHz gain bandwidth product. This single-channel operational amplifier offers a high slew rate of 2300V/µs and an output current of 120mA. Operating from a 4.5V to 12V single supply, it provides 82dB common mode rejection ratio and 87dB power supply rejection ratio. Designed for surface mount applications, this RoHS compliant component operates within a temperature range of -40°C to 125°C.
Texas Instruments LMH6553SDE/NOPB technical specifications.
| -3db Bandwidth | 900MHz |
| Bandwidth | 900MHz |
| Common Mode Rejection Ratio | 82dB |
| Gain Bandwidth Product | 900MHz |
| Input Bias Current | 95uA |
| Input Resistance | 15R |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 29.1mA |
| Operating Supply Voltage | 9V |
| Output Current | 120mA |
| Output Current per Channel | 120mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 87dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LMH®, PowerWise® |
| Slew Rate | 2300V/µs |
| Supply Current | 29.1mA |
| Supply Type | Single |
| Voltage Gain | 0.069dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6553SDE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.