
Evaluation Board For 2.8 GHz Ultra Linear Fully Differential Amplifier
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LMH6554LE-EVAL/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH6554LE-EVAL/NOPB technical specifications.
| -3db Bandwidth | 2.8GHz |
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Operating Supply Voltage | 5.25V |
| Output Current per Channel | 150mA |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Slew Rate | 6200V/µs |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMH6554LE-EVAL/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
