
2.8 GHz ultra-linear, fully differential operational amplifier. Features a 2.8 GHz -3dB bandwidth and 6200 V/µs slew rate. Offers 83 dB common mode rejection ratio and 74 dB power supply rejection ratio. Operates from dual supply voltages of 2.5V, with a maximum dual supply voltage of 2.625V. Designed for surface mount applications with a 14-UQFN package, measuring 2.5mm x 2.5mm x 0.6mm. Suitable for operation across a temperature range of -40°C to 125°C.
Texas Instruments LMH6554LEE/NOPB technical specifications.
| -3db Bandwidth | 2.8GHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 2.8GHz |
| Common Mode Rejection Ratio | 83dB |
| Dual Supply Voltage | 2.5V |
| Gain Bandwidth Product | 500MHz |
| Height | 0.6mm |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 16mV |
| Input Resistance | 180kR |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max Dual Supply Voltage | 2.625V |
| Min Dual Supply Voltage | 2.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 60mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 52mA |
| Operating Supply Voltage | 5V |
| Output Current | 90mA |
| Output Current per Channel | 150mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 74dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 180kR |
| RoHS Compliant | Yes |
| Slew Rate | 6200V/µs |
| Supply Current | 57mA |
| Supply Type | Single, Dual |
| Thickness | 600um |
| Voltage Gain | 0dB |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6554LEE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
