
2.8 GHz ultra-linear fully differential amplifier, featuring a 2.5 GHz gain bandwidth product and 6200 V/µs slew rate. This single-channel operational amplifier offers a 2.8 GHz -3dB bandwidth and 0 dB voltage gain. It operates with a 5V supply, drawing 57mA quiescent current, and delivers 150mA output current per channel. With a high 83dB CMRR and 74dB PSRR, it ensures excellent signal integrity across a -40°C to 125°C temperature range. Packaged in a 14-UQFN surface-mount format, this lead-free and RoHS-compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments LMH6554LEX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH6554LEX/NOPB technical specifications.
| -3db Bandwidth | 2.8GHz |
| Amplifier Type | DIFFERENTIAL |
| Common Mode Rejection Ratio | 83dB |
| Gain Bandwidth Product | 2.5GHz |
| Height | 600um |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 6.5mV |
| Input Resistance | 180kR |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max Dual Supply Voltage | 2.625V |
| Min Dual Supply Voltage | 2.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 52mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 150mA |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 74dB |
| Radiation Hardening | No |
| Resistance | 180kR |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Slew Rate | 6200V/µs |
| Supply Current | 57mA |
| Thickness | 600um |
| Voltage Gain | 0dB |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6554LEX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.